STMicroelectronics 20 V 1 A Schottky Rectifier Schottky 2-Pin DO-41
- RS 제품 번호:
- 189-3958
- 제조사 부품 번호:
- 1N5817
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 189-3958
- 제조사 부품 번호:
- 1N5817
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Schottky Rectifier | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | M | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.71mm | |
| Length | 25.4mm | |
| Height | 5.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Schottky Rectifier | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series M | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.71mm | ||
Length 25.4mm | ||
Height 5.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Automotive Standard No | ||
Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters. Packaged in DO-41 these devices are intended for use in low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.
Very small conduction losses
Negligible switching losses
Extremely fast switching
Low forward voltage drop
관련된 링크들
- STMicroelectronics 20 V 1 A Schottky Rectifier Schottky 2-Pin DO-41 1N5817
- DiodesZetex 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817-T
- Taiwan Semiconductor 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817RLG
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817-E3/54
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41 1N5818