Vishay 40 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ04FN-M3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩18,360.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2,145 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
5 - 5₩3,672.00₩18,360.00-
10 +₩3,580.00₩17,900.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
302-101
제조사 부품 번호:
VS-12CWQ04FN-M3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

3mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

550A

Maximum Forward Voltage Vf

680mV

Maximum Operating Temperature

150°C

Diameter

6.35mm

Standards/Approvals

No

Width

6.22mm

Length

6.73mm

Height

2.39mm

Automotive Standard

No

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


관련된 링크들