- RS 제품 번호:
- 349-9380
- 제조사 부품 번호:
- 2608630879
- 제조업체:
- Bosch
45 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(3개가 1팩안에)
₩3,794.78
수량 | 한팩당 | 한팩당* |
3 + | ₩3,794.78 | ₩11,382.615 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 349-9380
- 제조사 부품 번호:
- 2608630879
- 제조업체:
- Bosch
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CH
제품 세부 사항
Bosch T244D Speed Wood Cutting Jigsaw Blades
This excellent 3 piece jigsaw blade set from Bosch is an excellent addition for any professional or DIY enthusiasts for quick cutting through wood. With the T-Type shank blades, it makes them stronger than conventional blades with increased blade and tooth strength. The teeth are sharp ground with a large progressive tooth pitch for fast cuts without special requirements. This durable set of blades are made from high carbon steel making it great for cutting softwoods and non-abrasive woodworking materials. These blades are quick and easy to change out and can be used in a variety of jigsaw power tools.
Features and Benefits
Made of high carbon steel for a durable and reliable and long-lasting blade
Perfect for cutting through softwoods and non-abrasive woodworking materials
Sharp ground with side teeth ideal for cuts without special requirements
Large tooth progressive tooth pitch cuts woods up to 50 mm thick
For use with jigsaws with T-shank clamping systems
Perfect for cutting through softwoods and non-abrasive woodworking materials
Sharp ground with side teeth ideal for cuts without special requirements
Large tooth progressive tooth pitch cuts woods up to 50 mm thick
For use with jigsaws with T-shank clamping systems
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
Construction
Carpentry
DIY
Industrial
Renovation
FAQ's
What types of materials can these blades cut?
This set of jigsaw blades work effectively to cut most wood types effectively in a range of applications.
What jigsaw is this suitable for?
Suitable for Bosch, AEG, Dewalt, Elu, Hitachi, Holz-Her, Makita, Metabo, Haffner and Maffel jigsaws
사양
속성 | 값 |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Soft Wood; Chipboard |
Cutting Length | 75mm |
Number of Teeth per Inch | 5 - 6 |
Tooth Pitch | 4 - 5.2mm |
Number in Pack | 3 |