SAM Disinfection Station 1.014 m x 300mm x 206 mm
- RS 제품 번호:
- 283-0442
- 제조사 부품 번호:
- STHG-4
- 제조업체:
- SAM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 283-0442
- 제조사 부품 번호:
- STHG-4
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Disinfection Station | |
| Width | 300mm | |
| Height | 1.014m | |
| Depth | 206mm | |
| Mount Type | Floor | |
| Foot Operated | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Trade Name | SANI | |
| Colour | Blue | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Disinfection Station | ||
Width 300mm | ||
Height 1.014m | ||
Depth 206mm | ||
Mount Type Floor | ||
Foot Operated Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Trade Name SANI | ||
Colour Blue | ||
제외
- COO (Country of Origin):
- FR
The SAM Sanitiser Station is a floor individual no contact hand disinfection station. It is suitable for all types of containers from 250 ml to 1L. For all types of pumps. The mechanical operation simply by pressing your foot on the pedal.
Very easy to adjust
No tools required
No electricity and no water required
관련된 링크들
- SAM Disinfection Station 1.014m x 300mm x 206mm
- UVGERMI Sanitiser Station 415 mm x 18mm x 18 mm
- UVGERMI Sanitiser Station 18 mm x 18mm x 415 mm
- UVGERMI Sanitiser Station 180 mm x 320mm x 123 mm
- SAM Solid-Sided Sheet Metal Platform Truck, 2000 x 1289mm
- SAM Solid-Sided Sheet Metal Platform Truck, 2000 x 700mm
- Digilent Development Tool NI Ettus USRP B206mini-i Accessory Kit for USRP B206mini-i 6002-240-014
- SAM Combination Ratchet Spanner Chrome Polished, 206mm Overall 15 x 17 mm