Subtotal (1 unit)*
₩1,322,055.15
재고있음
- 추가로 2026년 5월 04일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,322,055.15 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8219
- 제조사 부품 번호:
- 7100263534
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Pad Size | 150 mm | |
| Product Type | Sander | |
| Sander Type | Orbital Sander | |
| Speed | 10000rpm | |
| Weight | 1.3kg | |
| Orbit Diameter | 5mm | |
| Vacuum/Non-Vacuum | Vacuum | |
| Overall Height | 105mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Pad Size 150 mm | ||
Product Type Sander | ||
Sander Type Orbital Sander | ||
Speed 10000rpm | ||
Weight 1.3kg | ||
Orbit Diameter 5mm | ||
Vacuum/Non-Vacuum Vacuum | ||
Overall Height 105mm | ||
Standards/Approvals No | ||
제외
3M Sander, 150mm Pad size, 110V - 7100263534
This orbital sander is designed for efficient sanding with a 5mm orbit and a 150mm sandpaper pad. Its 350W electric motor operates at a voltage of 110V, providing consistent power for various sanding tasks. The sander incorporates advanced dust extraction features that optimise performance and maintain a cleaner workspace.
Features & Benefits
• Compatible with EN 60309 plug for easy use
• Reduces airborne dust, improving workplace safety
• Lightweight design enhances manoeuvrability during use
Applications
• Used for sanding wood surfaces and finishes
• Ideal for automotive refinishing and repair work
• Suitable for composite materials and metal fabrication
• Effective in achieving a smooth surface preparation
• Utilised in workshops focused on dust reduction
Can it work effectively in tight spaces?
Yes, its lightweight and compact design allows precision in confined areas.
Is it suitable for heavy-duty sanding operations?
While effective for general use, its capabilities are best for moderate tasks.
Will it require special maintenance?
Routine cleaning and inspection are recommended for optimal performance.
Does it handle a variety of materials?
Yes, it is capable of sanding multiple surfaces with proper discs.
관련된 링크들
- 3M 150 mm Orbital Sander, 10000rpm
- 3M 150 mm Orbital Sander, 12000rpm
- SAM 150 mm Orbital Sander, 400 L/min, 12000rpm
- 3M 76.2 mm Orbital Sander, 8000rpm
- HAZET 150 mm Orbital Sander, 57 L/min, 1/4 in Air Inlet, 12000rpm
- Bahco 77 mm Orbital Sander, 70 L/min, 1/4 in Air Inlet, 25000rpm
- Bahco 152 mm Orbital Sander, 255 L/min, 1/4 in Air Inlet, 11000rpm
- Bahco 152 mm Orbital Sander, 255 L/min, 6.35 mm Air Inlet, 11000rpm