3M 76.2mm Orbital Sander, 8000rpm
- RS 제품 번호:
- 269-8170
- 제조사 부품 번호:
- 7000032165
- 제조업체:
- 3M
가격 개당**
₩528,191.64
2 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
재고 확인하기
수량 | 한팩당 |
---|---|
1 + | ₩528,191.64 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8170
- 제조사 부품 번호:
- 7000032165
- 제조업체:
- 3M
제외
- COO (Country of Origin):
- TW
3M Air Sander, 76.2mm Pad Size, 8000RPM Speed - 7000032165
This air sander is designed to improve the efficiency of sanding tasks across various professional applications. With a robust speed of 8000rpm and a compact 76.2mm sander pad, it provides precision and control, making it a necessary tool for those in the automation, electronics, electrical, and mechanical sectors. Its lightweight construction aids ease of handling, allowing users to achieve smooth finishes with minimal effort.
Features & Benefits
• High-speed performance at 8000rpm
• Lightweight design at only 1.02kg reduces user fatigue
• Exceptional control for detailed sanding tasks
• Compatible with various abrasive applications and materials
• Durable construction ensures longevity and consistent performance
• Suitable for professionals and hobbyists seeking efficiency
• Lightweight design at only 1.02kg reduces user fatigue
• Exceptional control for detailed sanding tasks
• Compatible with various abrasive applications and materials
• Durable construction ensures longevity and consistent performance
• Suitable for professionals and hobbyists seeking efficiency
Applications
• Ideal for sanding in automotive refinishing
• Effective for achieving smooth finishes on wood and metal
• Compatible with various sanding pads for diverse applications
• Suitable for light to medium sanding tasks in workshops
• Commonly used for surface preparation prior to painting
• Effective for achieving smooth finishes on wood and metal
• Compatible with various sanding pads for diverse applications
• Suitable for light to medium sanding tasks in workshops
• Commonly used for surface preparation prior to painting
What type of sanding pads can be used with this tool?
Any pads that fit a 76.2mm size can be used, enhancing versatility for different tasks.
How to maintain the air sander for optimal performance?
Regularly inspect and clean the sander after each use, ensuring the pad remains in good condition and no debris is lodged in the mechanism.
Is this tool suitable for both professional and DIY use?
Yes, its design accommodates both professional users and DIY enthusiasts, offering ease of use for all skill levels.
What safety precautions should be observed while using it?
Always wear appropriate PPE such as goggles and masks, and ensure adequate ventilation in the working area to mitigate dust inhalation.
Can this sander be used continuously without overheating?
Yes, its robust construction supports prolonged use, but it is advisable to take regular breaks to maintain performance and prevent excessive wear.
속성 | 값 |
---|---|
Pad Size | 76.2mm |
Sander Type | Orbital Sander |
Speed | 8000rpm |
Weight | 1.02kg |