Bosch GEX 18V-125 GEX 18V-125 125 mm Cordless

Subtotal (1 unit)*

₩561,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩561,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-7345
제조사 부품 번호:
0601372200
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Orbit Size

2.5mm

Motor Type

Brushless

Product Type

Sander

Sander Type

Orbital Sander

Pad Size

125 mm

Speed

10000rpm

Corded/Cordless

Cordless

Battery Voltage

18V

Overall Length

224mm

Pad Shape

Round

Pad Face Type

Sander

Series

GEX 18V-125

Standards/Approvals

No

Overall Width

153mm

Overall Height

108mm

Weight

1.1kg

제외

COO (Country of Origin):
CN

Bosch Sander, 2.5mm Orbit Diameter, 1.6kg Total Weight - GEX Series - 0601372200


Smooth down your workpiece to polished perfection with this Sander from Bosch. It features a large sanding pad with a diameter of 125mm, making it the right choice for working on large surfaces. The tool's ergonomic design makes it comfortable to handle, especially during prolonged work periods. Thanks to a no-load speed between 6000 and 10,000rpm, it's the right choice for fast-paced applications. It's battery-powered for Cordless operation, so you're not tied down to a wired energy source.

Features & Benefits


• Light weight of 1.6kg including battery makes it a breeze to handle during use

• Hook-and-loop sanding disc attachment system is simple and doesn't need complex tools, saving you time and effort

• Brushless motor for enhanced variable speed control and increased efficiency

• Soft start function prevents initial kickback and ensures smooth operation

• Modular design for easy assembly and dismantling

Applications


• Carpentry workshops

• Marine engineering

• Machine building

How do I store this sander?


This Sander comes in a durable, hard-cover box for safe and secure storage in your workshop or garage.

Note

Battery not included

관련된 링크들