현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 459-845
- 제조사 부품 번호:
- 453463
- 제조업체:
- Flex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Flex | |
| Product Type | Sander | |
| Sander Type | Belt Sander | |
| Speed | 3m/s, 8m/s | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Model Number | TRINOX BRE 8-4 | |
| Overall Length | 32mm | |
| Input Power | 800W | |
| Standards/Approvals | No | |
| Weight | 2.6kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 Flex | ||
Product Type Sander | ||
Sander Type Belt Sander | ||
Speed 3m/s, 8m/s | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Model Number TRINOX BRE 8-4 | ||
Overall Length 32mm | ||
Input Power 800W | ||
Standards/Approvals No | ||
Weight 2.6kg | ||
- COO (Country of Origin):
- DE
The FLEX FEMA Pipe Belt Sander and Belt File TRINOXFLEX Set is equipped with advanced microprocessor control for precise speed selection, tachogenerator constant speed control, soft start, and overload protection. It also features restart protection after power failure and temperature monitoring for enhanced durability. The unique tool attachment includes a quick action coupling for effortless, tool free changes between system attachments for burnishing, pipe belt sanding, and filing.
Sanding belt replacement for quick and tool free
High quality and spring mounted sanding arm
Spindle lock