Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 10.5, EU 45
- RS 제품 번호:
- 274-9896
- 제조사 부품 번호:
- JALSKIN JY234 45
- 제조업체:
- Jallatte
Subtotal (1 pair)*
₩241,140.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 9월 25일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩241,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-9896
- 제조사 부품 번호:
- JALSKIN JY234 45
- 제조업체:
- Jallatte
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALSKIN JY234 | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size JP/CN | 29 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Impact Resistant, Slip Resistant, Stretch | |
| Size US | 11.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jallatte | ||
Product Type Safety Trainer | ||
Series JALSKIN JY234 | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size JP/CN 29 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Impact Resistant, Slip Resistant, Stretch | ||
Size US 11.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
제외
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the shoes. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Anti fatigue technology
Good chemical resistance
Heel stiffener to reinforce the heel seat
High resistance to abrasion and stretching
Long term durability in wide temperature range
관련된 링크들
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 11, EU 46
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 6, EU 39
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 13, EU 48
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 7, EU 41
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 12, EU 47
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 8, EU 42
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 9, EU 43
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 10, EU 44