Parade SKATER Men's Black Composite High Safety Trainers, UK 6.5, EU 40

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pair)*

₩238,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩238,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-0639
제조사 부품 번호:
07SKATER9834PT40
제조업체:
Parade
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parade

Product Type

High Safety Trainers

Series

SKATER

Gender

Men

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Size US

6.5

Resistance Features

Perforation, Fuel Resistant, Shock Resistant, Oil Resistant

Size JP/CN

26

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

제외

COO (Country of Origin):
CN
The Parade Skater 8825 black shoes for men has heel reinforcement to provide more support and upper body is made of Microfibre and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.

Lining Fabric

Toe Cap Composite

Stay clean insole Mesh over PU foam. Removable.

Anatomically shaped.

Puncture proof insert Non-metallic

Sole Rubber / EVA

관련된 링크들