Parade Romane Unisex Black Composite Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

₩198,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩198,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-0635
제조사 부품 번호:
07ROMANE9824PT40
제조업체:
Parade
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parade

Series

Romane

Product Type

Safety Trainer

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Shock Resistant, Perforation, Oil Resistant, Fuel Resistant

Size US

6.5

Size JP/CN

25

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

제외

COO (Country of Origin):
CN
The Parade Romane 8834 black shoes has reflective logo and the upper body is made of nubuck leather. It has unique on the marlet, our shoes provide excellent support and optimised shock absorption due to the suspended arch support VPS system. In order to prevent the sagging of arch fibres, the majority of our shoes are equipped with the arch support, ensuring the best sit and fit. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.

Lining 3D Mesh

Toe Cap Composite

Stay clean insole Mesh over PU foam. Removable.

Puncture proof insert Non-metallic

Sole Rubber / EVA

관련된 링크들