RS PRO RS360 Men's Black Non-Metallic Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

₩86,248.50

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩86,248.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-2382
제조사 부품 번호:
RS360/045
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RS360

Product Type

Safety Trainer

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Midsole Material

Non-Metallic

Size US

11.5

Resistance Features

Penetration Resistant, Oil Resistant

Size JP/CN

29

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345 2011 S1P SRC

제외

COO (Country of Origin):
CN

RS PRO Black Fibreglass Toecap Safety Trainers


Introducing fibreglass toecap safety trainers from RS PRO, a range of high quality 100% non-metallic safety trainers ideal for use in environments that require protective footwear. These lightweight and comfortable trainers feature a stylish black suede design with a protective fibreglass toecap, offering excellent protection from any objects falling from above. For enhanced protection, the trainers feature a composite anti-penetration flexi-midsole that protects the foot from any sharp hazardous objects penetrating from underneath. The RS PRO black safety trainer is developed with specialist comfort materials including a shock absorbing dual density EVA nitrile rubber outsole and an anti-fatigue EVA foot bed, ensuring they remain comfortable throughout the working day whilst maintaining protection.

Features and Benefits


  • Stylish black suede material

  • Protective fibreglass toecap to protect toes from falling objects

  • Composite anti-penetration flexi-midsole to prevent sharp objects piercing from below

  • Moisture wicking breathable mesh fabric lining to keep the feet well ventilated

  • Shock absorbing dual density EVA nitrile rubber outsole

  • Anti-fatigue EVA foot bed to maintain maximum comfort throughout the day

  • Applications


    Non-metallic safety footwear such as trainers and boots are a lightweight versatile solution for protective footwear in areas that require safety boots or shoes, offering a combination of comfort and safety. Safety shoes and trainers are designed to help maintain protection whilst being comfortable and durable enough for everyday wear. Safety trainers are available with either composite toe cap or steel toe cap and can offer a wide range of other features to enhance comfort and protection. Safety trainers are ideal for use in areas such as:

  • Agriculture

  • Distribution

  • Warehouse

  • Horticulture

  • Retail

  • Certifications


    EN ISO20345: 2022+A1 2024 S1P SRC

    FAQs


    What sizes are available?


    RS PRO fibreglass safety trainers are available in UK sizes 3-12.

  • 2011559 – UK Size 3

  • 2011560 – UK Size 4

  • 2011561 - UK Size 5

  • 2011562 - UK Size 6

  • 2011564 - UK Size 7

  • 2011565 - UK Size 8

  • 2011566 - UK Size 9

  • 2011567 - UK Size 10

  • 2011568 - UK Size 11

  • 2011569 - UK Size 12

  • What is the safety rating of the trainers?


    These trainers feature a safety rating of S1P, ensuring basic protection of resistance to impact of up to 200 joules. Furthermore, the trainers feature anti-static properties, resistance to oil, enclosed energy absorbent heal area and penetration resistance.

    What is the slippage rating of the trainers?


    The slippage rating of the trainers is SRC, ensuring they have been tested under both SRA and SRB conditions.