AIMONT DIAMONT METAL FREE Unisex Black, Orange Composite Safety Trainer, UK 8, EU 42

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pair)*

₩133,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩133,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-8279
제조사 부품 번호:
HAVOC DM20184 42
제조업체:
AIMONT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AIMONT

Series

DIAMONT METAL FREE

Product Type

Safety Trainer

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Orange

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Perforation, Slip Resistant, Water Resistant

Size US

8

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Slip Resistance Rating

SRC

제외

COO (Country of Origin):
TN
Black and grey sporty urban safety shoes, extremely lightweight.

Putek textile upper, high resistance to abrasion, heel in Stark anti -abrasion.

3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.

Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.

Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.

Lace up by laces 100 cm.

Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.

Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.

Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.

LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J.

DIAMONT Sole in PU dual density BASF last generation :

Resists oils and hydrocarbons

Linear profile, comfort, lightness and versatility

Absorption of heel impact > 20 joules

Streamlined profile rising towards the toes

관련된 링크들