Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 10, EU 44
- RS 제품 번호:
- 193-1474
- 제조사 부품 번호:
- 4313RD100
- 제조업체:
- Himalayan
Subtotal (1 pair)*
₩158,100.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩158,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-1474
- 제조사 부품 번호:
- 4313RD100
- 제조업체:
- Himalayan
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Himalayan | |
| Product Type | Safety Trainer | |
| Series | 4313 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Red | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Penetration Resistant, Slip Resistant | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 2011 S1P | |
| 모두 선택 | ||
|---|---|---|
브랜드 Himalayan | ||
Product Type Safety Trainer | ||
Series 4313 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Red | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Penetration Resistant, Slip Resistant | ||
Additional Safety Features HRO | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 2011 S1P | ||
제외
- COO (Country of Origin):
- IN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
관련된 링크들
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 6, EU 39
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 8, EU 42
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 11, EU 46
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 12, EU 47
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 4, EU 37
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 7, EU 41
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 3, EU 36
- Himalayan 4313 Unisex Red Non-Metallic Safety Trainer, UK 5, EU 38