Himalayan 4312 Unisex Yellow Non-Metallic Safety Trainer, UK 6.5, EU 40

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
193-1457
제조사 부품 번호:
5400BK080
제조업체:
Himalayan
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Himalayan

Product Type

Safety Trainer

Series

4312

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Yellow

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Midsole Material

Composite

Resistance Features

Slip Resistant, Penetration Resistant, Heat Resistant

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011 S1P

Slip Resistance Rating

SRC

제외

COO (Country of Origin):
IN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

관련된 링크들