Himalayan 4310 Unisex Blue Non-Metallic Safety Trainer, UK 3, EU 36

Subtotal (1 pair)*

₩158,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩158,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-1426
제조사 부품 번호:
4310NV030
제조업체:
Himalayan
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Himalayan

Series

4310

Product Type

Safety Trainer

Gender

Unisex

Size EU

36

Size UK

3

Colour

Blue

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Additional Safety Features

HRO

Midsole Material

Composite

Resistance Features

Slip Resistant, Penetration Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

제외

COO (Country of Origin):
CN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

관련된 링크들