Himalayan 4341 Unisex Black Non-Metallic Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

₩99,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩99,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-1385
제조사 부품 번호:
4341BK070
제조업체:
Himalayan
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Himalayan

Series

4341

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Non-Metallic

Additional Safety Features

200 Joule Toecap Protection, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Penetration Resistance

Resistance Features

Heat Resistant, Penetration Resistant, Slip Resistant

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Flyknit Mesh

제외

COO (Country of Origin):
CN
The FlyKnit safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The FlyKnit range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable heavy duty fly knit fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. The new sole unit is designed like a contemporary trainer, with black edging, and a flat multi-density non-slip sole for maximum grip. The FlyKnit is very light to, with an average of 510gm, thanks to the very latest composite materials in the protective toe-cap and anti-penetration midsole.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

관련된 링크들