Puma Safety Women's Black Aluminium Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

₩276,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩276,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-7381
제조사 부품 번호:
642750
제조업체:
Puma Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Puma Safety

Product Type

Safety Trainer

Gender

Women

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Acid Resistant, Oil Resistant

Size US

9

Midsole Material

EVA, EVA, Impulse Foam, PUR

Additional Safety Features

Quick Lacing System, Non-Metal, Microfiber Eyelet Piece and Toe Protection, Heel Support, Extra Pair of Laces in the Box, Durable Thermoplastic Polyurethane Eyelet, Collar and Dust Tongue out of Stretch Fabric for a Sock-Like Fitting and an Easy Entry, Abrasion Resistant, Thermoplastic Polyurethane Eyelet Element, Thermoplastic Polyurethane Heel Counter for Support and Protection, Thermoplastic Polyurethane Heel Element, Thermoplastic Polyurethane Protection, Thermoplastic Polyurethane Side Support, Reflecting Elements

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

ASTM F2412-18a, ASTM F2413-18, ASTM F2413 EH, ASTM F2413 SD, ASTM F2413 SD+, EN ISO 20345

제외

COO (Country of Origin):
CN
Aluminium protection nose

Kevlar protection sole

SRC

PVC free

Torsion system

관련된 링크들