Ascender S3 Unisex Red, Black, Grey Composite Safety Trainer, UK 10, EU 44
- RS 제품 번호:
- 104-0959
- 제조사 부품 번호:
- 6243850-44/7
- 제조업체:
- Honeywell Safety
Subtotal (1 pair)*
₩201,980.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩201,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 104-0959
- 제조사 부품 번호:
- 6243850-44/7
- 제조업체:
- Honeywell Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Safety | |
| Series | Ascender S3 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Red, Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 11 | |
| Resistance Features | Hydrocarbon Resistant, Abrasion Resistant, Water Resistant, Acid Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EC, EN ISO 20345 2011 | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Safety | ||
Series Ascender S3 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Red, Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 11 | ||
Resistance Features Hydrocarbon Resistant, Abrasion Resistant, Water Resistant, Acid Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EC, EN ISO 20345 2011 | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- FR
Ascender S3 Safety Boot
Ascender series lace up safety boot has a non-metallic safety toe cap which is ultra-light, 50% lighter than a steel toe cap. The leather and textile upper of the safety boot is water resistant including a breathable Poromax 3D lining. The Ascender series has a reinforced forefoot and heel plus a speed lacing system and secured lace pocket. A Coolmax insole absorbs perspiration the water tight bellows ensures the comfort and fit of the boot. A puncture resistant mid sole is ultra-flexible and metal free providing protection to 100% of the surface.
FEATURES and BENEFITS:
Leather and textile upper
Abrasion resistant
Breathable lining
Ultra-light non-metallic toe cap
Water resistant
Watertight bellows
Reinforced heel and forefoot
Anti-puncture sole
Ultra-flexible
Laced
Secure lace pocket
Coolmax insole
Energy absorbing
Comfortable
TOE CAP:
200 Joules Athletic non-metallic
Ultra-light
50% lighter than steel
Thermally insulating
Inalterable
UPPER:
Water resistant
Poromax 3D lining
Breathable
Absorbent
Fast drying
Reinforced heel and forefoot
Watertight bellows
Coolmax insole
MIDSOLE:
Anti-puncture
1100 N Flexium
Metal free
Ultra-flexible
Thermal insulation
Protects 100% of the sole surface
Approvals
EC Category PPE 1
관련된 링크들
- Ascender S3 Unisex Red, Grey, Black Composite Safety Trainer, UK 7, EU 41
- Ascender S3 Unisex Red, Grey, Black Composite Safety Trainer, UK 9, EU 43
- Ascender S3 Unisex Grey, Red, Black Composite Safety Trainer, UK 11, EU 46
- Ascender S3 Unisex Black, Grey, Red Composite Safety Trainer, UK 8, EU 42
- Ascender S3 Unisex Black, Grey, Red Composite Safety Trainer, UK 10.5, EU 45
- Ascender S3 Unisex Red, Black, Grey Composite Safety Trainer, UK 6.5, EU 40
- Ascender Unisex Black, Grey, Red Composite Safety Shoes, UK 12, EU 47
- Ascender Unisex Black, Grey, Red Composite Safety Shoes, UK 5, EU 38