Brady Safety Inspection Tag, White on Blue, English Language, 20 Per Pack per Pack

Subtotal (1 Bag of 20 units)*

₩44,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩44,880.00₩2,244.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-6121
제조사 부품 번호:
MIC-MTI-GP-BL-20
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Micro Tag

Sub Type

Inspection Tag

Languages

English

Insert Colour

White on Blue

Quantity Per Package

20Per Pack

Kit Contents

20 Microtag Inserts

Standards/Approvals

No

COO (Country of Origin):
GB

Micro Tags Next Test Inserts


Brady Micro tag next test inserts are a range of coloured safe working load inserts that give you the option for extra visual qualification. Apart from being designed to work with the micro tag holders the tags are used with lifting equipment with a safe working load. The micro tags will display the next inspection due date plus the latest safety, maintenance and identification information. The micro tags help your business in complying with necessary legislative requirements. Inspecting and maintaining your equipment is vital and the micro tags assist you in ensuring this requirement as required by risk assessment.

FEATURES and BENEFITS:

Material – Polypropylene

Safe working load requirements

Displays safety, maintenance and identification information

Displays next test due date

Designed to operate with a Micro tag holder

Helps in complying with legislative requirements

Helps in the practise of inspection and maintenance

Maximum temperature 125°C

Dimensions 47 x 30 mm

Colours available – Green, Blue, Red

Languages available – English, French, German

Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle

Key Benefits:

Empowers employees to make informed and accurate decisions

by making information instantly visible.

Allows the tracking, usage, maintenance and inspection status of

equipment, helping safeguard the safety of employees and others.

Ensures your company complies with key working legislation:

Health and Safety at Work Act 1974.

Management of Health and Safety at Work Regulations 1999.

Construction (Health, Safety and Welfare) Regulations 2007

관련된 링크들