Heckel RUN-R PLANET Men's Black Non-Metal Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

₩246,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩246,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-7293
제조사 부품 번호:
6758336
제조업체:
Heckel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Heckel

Product Type

Safety Shoes

Series

RUN-R PLANET

Gender

Men

Size EU

36

Size UK

3.5

Colour

Black

Safety Toe Type

Non-Metal

Closure Type

Bellow Clamping

Resistance Features

Penetration Resistant

Size US

4.5

Midsole Material

Non-Metallic

Additional Safety Features

A, PL, FO, SR, WRU

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

Upper Material

Microfibre

제외

COO (Country of Origin):
IT
The Uvex safety shoes feature a PU2D sole known for its lightweight, flexibility, excellent cushioning, and resistance to slipping, oils, and hydrocarbons, with a self-cleaning profile for added convenience. The upper is crafted from 40% recycled microfiber, reinforced with a TPU film on the front for enhanced abrasion resistance, and equipped with an easy lock system for quick lacing. The lining comprises 52% recycled polyester and 18% bamboo fibers, renowned for their exceptional moisture absorption properties. Its tongue, made of breathable textile with stretch gussets, offers support and comfort, akin to wearing slippers, while preventing material intrusion. Additionally, the composite toe cap provides non-magnetic, lightweight, and non-conductive insulation against heat and cold, being lighter than steel.

100% non-metallic

REACH regulator

관련된 링크들