UPower HELSINKI Unisex Black, Grey Composite Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

₩228,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩228,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-0592
제조사 부품 번호:
0RI11014-35
제조업체:
UPower
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

UPower

Product Type

Safety Shoes

Series

HELSINKI

Gender

Unisex

Size EU

35

Size UK

2

Colour

Black, Grey

Safety Toe Type

Composite

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Anti-Static, Oil Resistant

Size US

3

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

제외

COO (Country of Origin):
TN
The U Group Safety Shoes are high cut and robust work shoes with upper in waterproof, soft and resistant pull up leather. This safety shoes in standard protection S3 SRC CI ESD, sewn directly onto the upper to guarantee 100 percent protection over the entire surface of the foot. The highly breathable air tunnel inner lining guarantees foot health and well being. Comfort is increased by the WOW2 insole which, thanks to its self modelling arched insole structure with anti fatigue insert, allows for a reduction in body stress and better stability and balance.

Anti slip

Antistatic

Oil resistant

Abrasion resistant

Special protection from the cold

관련된 링크들