Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 5, EU 38
- RS 제품 번호:
- 877-240
- 제조사 부품 번호:
- 7823338
- 제조업체:
- Heckel
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 877-240
- 제조사 부품 번호:
- 7823338
- 제조업체:
- Heckel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Heckel | |
| Product Type | Safety Footwear | |
| Series | SUXXEED OFFROAD 2.0 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Laces | |
| Size US | 5.5 | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Repellent | |
| Size JP/CN | 24 | |
| Midsole Material | Non-Metallic Anti-Perforation Textile Plate | |
| Additional Safety Features | Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN 20345:2022 | |
| Slip Resistance Rating | SR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Heckel | ||
Product Type Safety Footwear | ||
Series SUXXEED OFFROAD 2.0 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Laces | ||
Size US 5.5 | ||
Resistance Features Oil Resistant, Slip Resistant, Water Repellent | ||
Size JP/CN 24 | ||
Midsole Material Non-Metallic Anti-Perforation Textile Plate | ||
Additional Safety Features Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN 20345:2022 | ||
Slip Resistance Rating SR | ||
제외
- COO (Country of Origin):
- IN
The Heckel outdoor safety shoes offers a blend of durability and comfort, is designed primarily for protection in challenging outdoor environments. Featuring innovative materials and construction, it addresses the needs of Active professionals.
Water-repellent upper composed of leather and textile ensures consistent comfort in varying weather conditions
Non-metallic composite toe cap provides enhanced protection without compromising on weight
PU-injected scuff cap extends product life through robust defences against wear
관련된 링크들
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 13, EU 48
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 4, EU 37
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 7, EU 41
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 11, EU 46
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 12, EU 47
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 8, EU 42
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 9, EU 43
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 5.5, EU 39
