Portwest FD62 Unisex White Composite Safety Trainer, UK 13, EU 48
- RS 제품 번호:
- 749-646
- 제조사 부품 번호:
- FD62WHR48
- 제조업체:
- Portwest
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pair)*
₩89,900.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩89,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 749-646
- 제조사 부품 번호:
- FD62WHR48
- 제조업체:
- Portwest
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portwest | |
| Product Type | Safety Trainer | |
| Series | FD62 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Slip-On | |
| Resistance Features | Fuel Resistant | |
| Additional Safety Features | Anti-Static Footwear | |
| Midsole Material | Metal Free Composite Material | |
| Size US | 14 | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portwest | ||
Product Type Safety Trainer | ||
Series FD62 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Slip-On | ||
Resistance Features Fuel Resistant | ||
Additional Safety Features Anti-Static Footwear | ||
Midsole Material Metal Free Composite Material | ||
Size US 14 | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- CN
The Portwest Composite microfibre slip is designed to provide lightweight protection, comfort, and durability in demanding work environments. Constructed with a water resistant upper and padded collar, it ensures both comfort and protection throughout the day. The composite toecap and anti-static design provide safety without adding metal weight, while the anti-bacterial insole helps maintain freshness. With energy absorbing features and a fuel- and oil-resistant outsole, this slip-on shoe is Ideal for professionals requiring reliable, practical, and safe footwear.
Provides anti-bacterial treated, perforated insole to keep feet fresh and clean
Supports vegan friendly use with 100% metal free construction
Delivers added protection with a composite toecap
Ensures water resistance to prevent penetration of liquids
Features anti-static properties for safe working in sensitive environments
Absorbs impact with an energy absorbing seat region
Resists fuel and oil with a Durable slip-resistant outsole
EN ISO 20345: 2011 Standard
관련된 링크들
- Portwest FD62 Unisex White Composite Safety Trainer, UK 9, EU 43
- Portwest FD62 Unisex White Composite Safety Trainer, UK 12, EU 47
- Portwest FD62 Unisex White Composite Safety Trainer, UK 11, EU 46
- Portwest FD62 Unisex White Composite Safety Trainer, UK 8, EU 42
- Portwest FD62 Unisex White Composite Safety Trainer, UK 10, EU 44
- Portwest FD62 Unisex White Composite Safety Trainer, UK 7, EU 41
- Portwest FD62 Unisex White Composite Safety Trainer, UK 4, EU 37
- Portwest FD62 Unisex White Composite Safety Trainer, UK 3, EU 36
