Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 3, EU 37
- RS 제품 번호:
- 712-201
- 제조사 부품 번호:
- MHBE237
- 제조업체:
- Gaston Mille
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pair)*
₩158,300.00
제조사가 재고 비축중
- 2026년 11월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩158,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 712-201
- 제조사 부품 번호:
- MHBE237
- 제조업체:
- Gaston Mille
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gaston Mille | |
| Series | MHBE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 3 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Size US | 6 | |
| Resistance Features | Anti-Slip, Torsion Resistant | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gaston Mille | ||
Series MHBE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 3 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Size US 6 | ||
Resistance Features Anti-Slip, Torsion Resistant | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- FR
The Gaston Mille MOON BLEU Safety Shoe is meticulously designed to provide both style and superior protection in demanding environments. Ideal for professionals in agriculture, restoration, and hygiene, this footwear merges high-quality materials with Advanced safety features. The shoe's design focuses on comfort and functionality, incorporating a flexible, lightweight structure with a striking textile finish that ensures breathability and durability. With a S2 SRC ESD safety rating, it effectively safeguards against electrical discharges while maintaining an optimal level of comfort throughout the day. Additionally, its antibacterial microfiber construction guarantees hygiene, making it the perfect choice for those seeking a reliable, stylish, and safe footwear solution.
S2 SRC ESD certified for enhanced electrical safety
Antibacterial microfibre upper ensures superior hygiene
Lightweight aluminium safety toe protects against impacts
Poromax lining offers comfort and moisture regulation
Flexible neoprene shaft enhances foot support and comfort
Slip-resistant sole for superior grip on various surfaces
Amovible Mille Soft insole adds extra cushioning
Easily cleanable microfibre material simplifies maintenance
Water-resistant upper for increased durability and performance
Manufactured in France with a focus on quality and innovation
관련된 링크들
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 4, EU 38
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 5, EU 39
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 12, EU 47
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 2, EU 36
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 12, EU 48
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 11, EU 46
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 6, EU 40
- Gaston Mille MHBE Unisex Blue Aluminium Safety Shoes, UK 7, EU 41
