Jalas 1668W Unisex Black Aluminium Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

₩328,224.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩328,224.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
115-876
제조사 부품 번호:
1668W-42
제조업체:
Jalas
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jalas

Series

1668W

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Pull-On

Size US

9

Resistance Features

Heat Resistant, Oil Resistant

Midsole Material

Polyurethane

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20349-2:2017

Upper Material

Polyurethane Coated Leather

제외

COO (Country of Origin):
FI
The Ejendals Limited Durable and comfortable mid-cut welding boot certified in compliance with EN 20349-2, with Thinsulate lining for extra heat insulation. Specially treated leather with heat resistance para-aramid thread in the seams provides a max operating heat limit of 400°C and 752°F for 30 minutes. The removable insole has advanced shock absorbing with two protective zones PORON XRD and the oil and heat-resistant nitrile outer sole means excellent grip. JALAS aluminium toe cap and steel nail penetration insert help prevent injuries.

ProNose toe reinforcement

Pull loops

ESD

Water repellent

KEVLAR thread in the seams which resists

427° C short-term heat exposure

Heat-resistant outsole

Oil-resistant outsole

Anti-static properties

Padded boot shaft

Double shock absorption zones

관련된 링크들