Protecta Rope Lanyard 10 m, Polyamide, 14 mm Diameter
- RS 제품 번호:
- 123-6179
- 제조사 부품 번호:
- AC210
- 제조업체:
- Protecta
Subtotal (1 unit)*
₩151,880.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩151,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-6179
- 제조사 부품 번호:
- AC210
- 제조업체:
- Protecta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Protecta | |
| Length | 10m | |
| Product Type | Rope Lanyard | |
| Diameter | 14mm | |
| Material | Polyamide | |
| Colour | White | |
| Standards/Approvals | EN 354/2, CE 0086 | |
| Tensile Strength | 2200daN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Protecta | ||
Length 10m | ||
Product Type Rope Lanyard | ||
Diameter 14mm | ||
Material Polyamide | ||
Colour White | ||
Standards/Approvals EN 354/2, CE 0086 | ||
Tensile Strength 2200daN | ||
제외
3M Rope Lanyard, 2,500kg Weight Capacity, 14mm Diameter - Protecta Series - AC210
Stop yourself from taking a plunge with this rope lanyard from 3M's trusted Protecta range. This crucial piece of PPE is used with a safety harness when working at heights to increase workplace safety and stop falls. The rope's three twisted strands have a breaking capacity of 2,200daN and can handle up to 2,500kg. This means it's got the muscle to lift and lower heavy equipment, as well as people during rescues.
• High-tensile steel screw carabiner secures the component to anchor points and harnesses
• CE mark indicates quality and safety approval for use in Europe
• EN 353-2 standard compliance assures you the product meets the requirements for guided-type fall arresters and anchor lines
Applications
• Construction industry
• Rescue operations
• Arrest blocks
• Forklift cages
• Winches
• Mountaineering
How do I know when to replace this safety rope?
Handy red and yellow wear indicator threads clearly show you when the rope is wearing thin.
Standards
EN 353/2
관련된 링크들
- Protecta Rope Lanyard 20 m, Polyamide, 14 mm Diameter
- Protecta Rope Lanyard 5 m, Polyamide, 14 mm Diameter
- Protecta 1.3 m Rope Lanyard Y Lanyard
- Protecta 2 m Restraint Rope Lanyard Loops with Thimbles Single
- Protecta 1 m Restraint Rope Lanyard Loops with Thimbles Twin
- Protecta 1.5 m Fall Arrest Rope Lanyard Loops with Thimbles
- Tractel Safety Rope 10 m, Polyamide, 14 mm Diameter
- Tractel Safety Rope 20 m, Polyamide, 14 mm Diameter