Siemens 3SK1 Safety I/O Modules

Subtotal (1 unit)*

₩711,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩711,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
784-5853
제조사 부품 번호:
3SK1211-1BW20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety I/O Modules

Series

3SK1

Terminal Type

Screw

COO (Country of Origin):
DE

SIRIUS 3SK1 Expansion Module


The 3SK1 output expansion units are used to expand the enabling circuits. The maximum Performance Level PL / Cat. in accordance with ISO 13849-1, SILCL in accordance with IEC 62061, SIL in accordance with IEC 61508 corresponds to the Performance Level PL and SIL of the basic unit when the connection between basic unit and output expansion is configured as fail safe (e.g. basic unit and output expansion are connected using 3ZY12 device connector ). The output expansions can be activated via the supply voltage (A1/A2) or using 3ZY device connectors.

The operating state of the 3SK1 output expansions is displayed on the LED. The output expansions 3SK1211(4RO) have four safety related enabling circuits as NO circuits, and the output expansions 3SK1213 (3RO) have three. They each have one positively driven NC circuit. The output expansions can be activated via any enabling circuit / output of the basic unit via (A1). The NC circuit 51/52 of 3SK1211 (4RO) or 41/42 of 3SK1213 (3RO) is used for monitoring the output expansions. In the 24 V DC variants, the expansion units can be activated and evaluated via the 3ZY device connectors.

Output expansion 3SK1211


Slide switch for selecting the activation type (time delayed / instantaneous - for 24 Vdc variant only)

1 LED for status display

4 enabling circuits (safe circuits, NO contacts)

1 NC circuit as feedback contact for output expansion 3SK1211 to the up-circuit basic unit

Enclosure width 22.5 mm

Removable terminals

Output expansion 3SK1213


Slide switch for selecting the activation type (time delayed / instantaneous - for 24 Vdc variant only)

1 LED for status display

3 enabling circuits (safe circuits, NO contacts)

1 NC circuit as feedback contact for output expansion 3SK1213 for the up-circuit basic unit

Enclosure width 90 mm

Removable terminals

Note

When using the 3ZY connector you can switch between instantaneous or delayed control of the basic unit using the slide switch of the output expansion, but when using conventional wiring the slide switch has no function.

관련된 링크들