Siemens 3SK1 Safety Relay

Subtotal (1 unit)*

₩748,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩748,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
784-5841
제조사 부품 번호:
3SK1211-1BB00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Relay

Series

3SK1

Terminal Type

Screw

COO (Country of Origin):
DE

Siemens 3SK1 Series Output Module, For Use With SIRIUS 3SK1, 24V AC Supply Voltage - 3SK1211-1BB00


This output module enhances industrial automation systems by providing effective output expansion. It features four normally open (NO) and one normally closed (NC) relay for safe operation across various applications. Its compact design ensures seamless integration into SIRIUS 3SK1 systems, making it a key component for safety-related circuits.

Features & Benefits


• Supports up to 6 outputs for flexibility

• 24V AC operation for standard system compatibility

• DIN rail mountable for easy installation

• Screw terminals for straightforward wiring

• High durability with a mechanical service life of 10 million cycles

• IP20 rated for protection against solid foreign objects

Applications


• Employed in safety-related control systems

• Suitable for machinery requiring dependable relay outputs

• Used in automation solutions that enhance safety functions

• Commonly integrated within industrial control panels

• Appropriate for signalling and relaying circuits

How do I install it in my existing system?


Follow the mounting instructions for DIN rail installation and connect the screw terminals as required.

What type of environments is this suitable for?


It is designed for Class B environments and can also be accommodated in domestic settings.

Can it operate under different ambient temperatures?


Yes, it functions effectively between -25°C and +60°C during operation.

Is it compatible with other Siemens products?


Yes, this module is specifically intended for use with the SIRIUS 3SK1 range, ensuring compatibility.

What precautions should be taken regarding maintenance?


Regularly inspect connections for integrity and maintain ambient conditions within specified limits.

관련된 링크들