Siemens 3SK1, 24V dc Safety Relay

Subtotal (1 unit)*

₩856,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩856,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
784-5831
제조사 부품 번호:
3SK1122-1CB44
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Relay

Series

3SK1

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Length

100mm

Width

22.5mm

Height

122mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V dc

COO (Country of Origin):
DE

SIRIUS 3SK1 Advanced Safety Relay - Configurable


The safety relays of the Advanced series comprise basic devices and input and output expansions. The Advanced devices can be connected by means of a 3ZY12 device connector. When configuring the system, it must be ensured that input expansions are always mounted on the left, and output expansions (3SK121) on the right of the basic unit. For control supply voltages of 110-240 Vac/dc, the Advanced series can be supplied with the necessary 24 Vdc voltage from the 3SK1230 power supply (which must be positioned on the extreme left in the system). The focus of the Advanced relay series is on: single devices that can be flexibly parameterized, expandability using 3ZY12 device connector on both input and output side and basic units with time-delayed enabling circuits / outputs.

On the front of the 3SK1 Advanced basic units, there is a 4-way DIP switch for function setting and 4 LEDs for status and function display. A Set / Reset button can be used to load function settings and to perform a device restart (reset). On commissioning, the devices run a self test in which the internal electronics and firmware are checked for correct functioning. All internal parts of the circuit are cyclically monitored for faults during operation. The semiconductor outputs run through a dark test for up to 2 ms (dynamically) to verify their correct function. The safety relays can be expanded using 3ZY device connectors with input and output expansions.

4-way DIP switch for function setting (parameterization)

Set / Reset button

4 LEDs for status and function display

2 sensor inputs (channels 1 and 2)

1 input (cascading circuit)

1 input (Start pushbutton circuit)

NO contact/NC contact evaluation via external jumper

Connection interface

Removable terminals

Applications


Emergency Off / Emergency Stop monitoring

Monitoring of protective doors with electromechanical position switches, solid state position switches, or solenoid switches

Monitoring of contact free protection equipment, e.g. light arrays / light barriers, or laser scanners

3SK1121 Advanced basic unit time-delayed (with relay outputs)


2 instantaneous enabling circuits (safety related circuits, NO contacts)

2 time delayed enabling circuits (safety related circuits, NO contacts)

Potentiometer for setting the delay time

Time function: with OFF delay

3SK1122 Advanced basic unit time-delayed (with solid-state outputs)


2 instantaneous solid state outputs

2 time delayed solid state outputs

Potentiometer for setting the delay time

Time function: with OFF delay

Note

The 3SK1 Advanced time delayed basic units have two time delayed and two instantaneous enabling circuits as NO circuits or outputs switching to P potential.

Standards

The 3SK1 Advanced safety relays can be used in Emergency Off / Emergency Stop devices in accordance with ISO 60204-1 and in safety circuits in accordance with VDE 0113-1 and / or DIN EN 60204-1, e.g. in circuits in which controlled shutdown, STOP Category 1 is necessary. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.

관련된 링크들