Schmersal SRB 200Exi, 24V dc Safety Relay, 2 Safety Contacts, 1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,555,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
  • 추가로 2027년 1월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,555,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
698-8707
제조사 부품 번호:
SRB200EXI-1R
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

1

Reset Method

Monitored

Mount Type

Snap-On

Series

SRB 200Exi

Power Consumption

3W

Terminal Type

Screw

IP Rating

IP40

Switching AC Voltage

230V ac

Switching DC Voltage

24V dc

Standards/Approvals

IEC/EN

Minimum Operating Temperature

-25°C

Contact Current

57mA

Maximum Operating Temperature

60°C

Width

22.5mm

Height

121mm

Length

100mm

Hazardous Area Certification

ATEX

Safety Category

3

Coil Voltage

24V dc

COO (Country of Origin):
DE

Schmersal ATEX-Certified Safety Relay, 2 Safety Contacts, 24V DC - SRB200EXi Series - SRB200EXI-1R


Minimise the risk of injuries in your industrial environment using this safety relay from Schmersal. It monitors the operating processes of your machine and sends a signal to the control system if it detects a potential hazard. This activates a safety function to prevent injuries to personnel and damage to equipment. Thanks to its two-channel design, you can use this component to monitor two machines at the same time, making it a versatile choice. Its robust glass fibre-reinforced thermoplastic body is resistant to impact and heat for durability in harsh environments.

Features & Benefits


• ATEX certified for safe use in potentially explosive environments

• Minimum mechanical service life of 10 million operations for long-lasting performance

• Broad operating temperature range between -25°C and +60°C for use in demanding environments

Applications


• Mining and quarrying industry

• Assembly plants

• Packaging industry

• Oil and gas industry

How can I monitor this safety relay?


This unit features five LED indicators that show the status of its operating parameters for easy monitoring.

How do I mount this safety relay?


You can mount this relay by simply snapping it onto a standard DIN rail, making it easy to install.

SRB-EXi, ATEX Safety Relays


A new generation of safety relay modules that combine the approved safety technique with the demands of explosion protection. Designed for equipment of the category 2GD. Emergency stop devices and safety door monitors may be used in gas and dust explosive atmosphere. Suitable for emergency stop control devices and guard door monitoring

1 or 2 channel control

Optional cross short monitoring

Current and voltage limitation of input - intrinsically safe

Green LED display

Group and Category

ATEX 94/9/EG
Gas: II 3 G Ex nanC IIC T5 (SRB in zone 2)
Gas/dust: II (2) GD [Ex ib] IIC/[Ex ibD]

관련된 링크들