Schmersal SRB-E, 24V dc Safety Relay, 2 Safety Contacts
- RS 제품 번호:
- 280-2866
- 제조사 부품 번호:
- SRB-E-302ST
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩686,680.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩686,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-2866
- 제조사 부품 번호:
- SRB-E-302ST
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Reset Method | Automatic | |
| Mount Type | DIN Rail | |
| Power Consumption | 3W | |
| Series | SRB-E | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP54, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EN IEC 62061 EN ISO 13849-1 EN IEC 61508 | |
| Maximum Operating Temperature | 60°C | |
| Length | 115mm | |
| Height | 98mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Reset Method Automatic | ||
Mount Type DIN Rail | ||
Power Consumption 3W | ||
Series SRB-E | ||
Terminal Type Screw | ||
IP Rating IP40, IP54, IP20 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EN IEC 62061 EN ISO 13849-1 EN IEC 61508 | ||
Maximum Operating Temperature 60°C | ||
Length 115mm | ||
Height 98mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
제외
- COO (Country of Origin):
- DE
The Schmersal safety sensor which has Housing material of Glass-fibre reinforced thermoplastic ventilated with a gross weight of 220 g and a mechanical life of minimum 10,000,000 Operations.
Wire breakage detection
Cross-circuit detection
Removable Terminals
Feedback circuit
Automatic reset function
Reset edge detection
Earth connection detection
Integral system diagnostics
관련된 링크들
- Schmersal SRB-E, 24V dc Safety Relay, 2 Safety Contacts
- Schmersal SRB-E, 24V dc Safety Relay, 2 Safety Contacts, 2
- Schmersal SRB-E, 24V dc Safety Relay, 2 Safety Contacts, 1
- Schmersal SRB-E, 24V dc Safety Relay, 0 Safety Contacts, 0
- Schmersal SRB-E, 24V dc Safety Relay, 3 Safety Contacts, 1
- Schmersal SRB-E, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- Schmersal SRB E 232ST, 24V dc Safety Relay, 3 Safety Contacts, 1
- Schmersal SRB 324ST, 24V ac/dc Safety Relay, 5 Safety Contacts, 1