SICK RLY3, 24V dc Safety Relay, 2 Safety Contacts

Subtotal (1 unit)*

₩769,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
  • 추가로 2026년 12월 08일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩769,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3797
제조사 부품 번호:
RLY3-TIME100
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Relay

Safety Contacts

2

Contact Configuration

NO

Reset Method

Automatic & Manual

Power Consumption

2.5W

Series

RLY3

Terminal Type

Spring Terminal

IP Rating

IP20

Switching AC Voltage

230V ac

Standards/Approvals

IEC 60204-1, IEC 61000-6-2, IEC 61000-6-4, IEC 61326-3-1, IEC 61508, IEC 62061, IEC 60529, ISO 13849-1, IEC 60947-5-1

Contact Current

6A

Minimum Operating Temperature

-25°C

Switching DC Voltage

230V dc

Maximum Operating Temperature

55°C

Width

18mm

Length

85.5mm

Height

124.60mm

Safety Category

SIL 3, PLe/Category 4 EN ISO 13849-1

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
HU

SICK RLY3 Series Safety Relay, 24V dc Coil Voltage, 6A Contact Current - RLY3-TIME100


This safety relay provides monitored safety switching for control systems, combining input from safety devices to deliver controlled output contacts. It operates on a 24V dc Coil supply and is designed for use in machinery safety circuits that require high-integrity performance across a broad ambient range.

Features and Benefits:


• 2 safety contacts delivering monitored output protection
• Automatic and manual reset options for flexible restart control
• 230V AC/DC switching capability for versatile load types
• Spring terminals for rapid, vibration-resistant wiring
• SIL 3 and PLe/Category 4 compliance for high integrity

Applications


• Suitable for integration into machine safety circuits requiring high category
• Ideal for emergency stop and guard-monitoring loops
• Used with control panels needing Compact safety modules
• Can be used for safety functions in industrial automation
• Suitable for installations with standard IP20 enclosure requirements

What environmental operating limits should be observed?


It functions between -25°C and 55°C ambient temperatures.

How does the unit handle power consumption and contact load?


The relay draws 2.5W and switches up to 6A on its contacts.

What physical mounting and enclosure considerations apply?


The product is slim at 18mm width and fits DIN-rail assemblies with IP20 protection.

Which standards support its safety and electromagnetic performance?


It meets IEC 60204-1, IEC 61000-6-2, IEC 61000-6-4, IEC 61326-3-1, IEC 61508, IEC 62061, IEC 60529, ISO 13849-1 and IEC 60947-5-1.

What reset and contact configuration options are available?


It provides automatic and manual reset methods with normally open contact configuration.

관련된 링크들