Siemens 3SK1, 24V dc Safety Relay, 0 Safety Contacts

Subtotal (1 unit)*

₩633,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩633,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-1669
제조사 부품 번호:
3SK1220-2AB40
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Relay

Safety Contacts

0

Mount Type

Screw, Snap-On

Series

3SK1

Power Consumption

1.2W

Terminal Type

Spring Loaded

IP Rating

IP20

Switching DC Voltage

50V dc

Standards/Approvals

RoHS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Height

100mm

Length

121.6mm

Width

17.5mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V dc

COO (Country of Origin):
DE

Siemens 3SK1 Series Safety Relay, 24V dc Coil Voltage, 50V dc Switching Voltage - 3SK1220-2AB40


This safety relay provides monitored protection for sensors and safety-related circuits in industrial control systems. Designed for use with single-channel or dual-channel sensor inputs, it supports automatic or monitored start routines, cross-circuit detection and start-up testing. The device suits installations requiring a Compact protective element with spring-loaded terminals and combined screw Snap-on mounting for secure panel fitting.

Features and Benefits:


• SIL3 and PL e safety performance for high-demand systems
• 1.2 W maximum power loss reduces heat dissipation
• 4 000 m maximum sensor cable run for long-distance wiring
• 99% safe failure fraction enhances diagnostic coverage
• 600 s maximum internal diagnostics interval maintains periodic checks

Applications


• Suitable for monitoring light barriers and laser scanners
• Used with magnetically operated switch monitoring NC-NO or NC-NC
• Ideal for protective door monitoring in machine safety circuits
• Can be used with emergency-off circuits and 2-hand switches
• Used for opto-electronic protection device integration

What input configurations does it support?


It accepts either one 2-channel sensor or two 1-channel sensors with monitored start-up and floating/non-floating sensor options.

How does the device behave after power loss?


With automatic start the typical restart time is 60 MS and recovery after power failure is typically 6 500 MS.

What are the environmental operating limits?


It operates between -25 °C and +60 °C and functions at altitudes up to 4 000 m with 10 to 95% relative humidity.

Which terminals and conductor sizes are permitted?


It uses push-in spring-loaded terminals supporting solid conductors 0.5 to 1.5 mm² and stranded conductors 0.5 to 1.5 mm² with appropriate core-end processing.

What electromagnetic environment is required for installation?


The product is intended for Class A EMC environments and may cause interference in regular settings without mitigation.

관련된 링크들