Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4

Subtotal (1 unit)*

₩590,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩590,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-1483
제조사 부품 번호:
XPSUDN33AP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Safety Relay

Safety Contacts

5

Contact Configuration

2 NC

Number of Auxiliary Contacts

4

Mount Type

DIN Rail

Series

XPSU

Power Consumption

6W

Terminal Type

Screw

IP Rating

IP20

Switching AC Voltage

250V ac

Standards/Approvals

RoHS

Switching DC Voltage

250V dc

Contact Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

45mm

Length

100mm

Height

120mm

Safety Category

PLe Category 4

Hazardous Area Certification

No

Coil Voltage

240V ac/dc, 48V ac/dc

COO (Country of Origin):
ID

Schneider Electric Preventa Range of Safety Relays - XPS Universal Range


The XPSUDN range of safety relay modules is used for providing protection for both the user and the machine through immediately stopping the dangerous movement when instructed to do so from the user or if there is the detection of a problem within the safety circuit. These types of safety relays are predominantly used for monitoring applications such as:

• Monitoring Emergency stop circuits

• Switches activated by protection devices

• Mechanical guard switches

• Magnetic switch with Antivalent or 2 NC contacts

• Proximity safety switch with Antivalent contacts

• PNP Sensor

• RFID safety switch

• Type 4 light curtains

Features & Benefits


• Functions can be configured by selector switches on the front face

• A solid-state diagnostic output with complete status information facilitates maintenance

• To monitor a higher number of Antivalent contacts using this safety module, the Antivalent contacts can be connected with a NC in series and NO in parallel

• 16 LEDs on the front face provide information on the monitoring circuit status

• 32 terminals with a safe expansion connection

• Removable terminal blocks for the connection type

• Automatic, manual and monitored starts

• 6 safety inputs with 7 ON/OFF configurable pulsed outputs

• 1 solid-state diagnostic output with complete status information

• 3 NO + 1 NC safety outputs

Schneider Electric Preventa Safety Module - XPSUDN33AP


• Safety levels for the relay include: Can reach PL e/category 4 for normally open relay contact conforming to ISO 13849-1, Can reach SILCL 3 for normally open relay contact conforming to IEC 62061, Can reach SIL 3 for normally open relay contact conforming to IEC 61508, Can reach PL c/category 1 for normally closed relay contact conforming to ISO 13849-1, Can reach SILCL 1 for normally closed relay contact conforming to IEC 62061 and Can reach SIL 1 for normally closed relay contact conforming to IEC 61508

• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type

• Forms part of the Preventa safety automation range of products

• This relay has a rated supply voltage of 48...240 V AC/DC - 10...10 %

• The device has an internal and electronic input protection type

• Associated fuse rating: 10A gG for NO relay output circuit, 4 A gG for NC relay output circuit

• Conventional free air thermal current: 16A

• Maximum line resistance: 60O

관련된 링크들