- RS 제품 번호:
- 176-0027
- 제조사 부품 번호:
- 2TLA010053R0400 Sentry SSR42 24VDC
- 제조업체:
- ABB Jokab
- RS 제품 번호:
- 176-0027
- 제조사 부품 번호:
- 2TLA010053R0400 Sentry SSR42 24VDC
- 제조업체:
- ABB Jokab
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
ABB Jokab Safety Relay, 24V DC Supply Voltage, 207g Weight - Sentry SSR42 Series - 2TLA010053R0400
Keep your system safe and sound with this safety relay from ABB Jokab. It detects potential faults in your circuit to prevent machinery from starting up in hazardous conditions. For versatility, the unit features two NO and two delayed NO contacts. Thanks to the handy switch on the front, you can choose between a manual or automatic reset function, so you have complete control at your fingertips. A supply voltage of 24V DC means it's just the thing for use in low-power equipment.
Features & Benefits
OFF-delay time of 1.5 seconds allows machinery to come to a complete stop to minimise the risk of damage
IP20 rating indicates it's touch-proof and protected against objects larger than 12mm in size
Screw terminals offer a secure and reliable electrical connection
IP20 rating indicates it's touch-proof and protected against objects larger than 12mm in size
Screw terminals offer a secure and reliable electrical connection
Applications
Industrial automation
Assembly lines
Food and beverage production
Pharmaceutical manufacturing
Assembly lines
Food and beverage production
Pharmaceutical manufacturing
How large is this safety relay?
This safety relay has compact dimensions of 120 (L) x 22.5 (W) x 120mm (H), so you can easily install it in areas with limited space.
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 4 |
Function | Safety Switch |
Auxiliary Contacts | 4 |
Reset Method | Multi-Reset |
Range | Sentry |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Configurable | Yes |
Standards Met | CE |
Width | 120mm |
Depth | 120mm |
Series | SSR42 |
Performance Level | e |
Length | 22.5mm |