ZANDER AACHEN SR2C, 24V ac/dc Safety Relay, 2 Safety Contacts
- RS 제품 번호:
- 562-136
- 제조사 부품 번호:
- 474152
- 제조업체:
- ZANDER AACHEN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩288,280.00
일시적 품절
- 2026년 11월 19일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩288,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 562-136
- 제조사 부품 번호:
- 474152
- 제조업체:
- ZANDER AACHEN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic and Monitored | |
| Series | SR2C | |
| Power Consumption | 1.5W | |
| Terminal Type | Plug-in Screw Terminal | |
| IP Rating | IP20 | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | EN 60204-1, EN ISO 13849-1, EN IEC 62061, IEC 61508 Parts 1-2 and 4-7, IEC 61511-1, CE, TUV, UL | |
| Maximum Operating Temperature | 60°C | |
| Height | 99mm | |
| Width | 114mm | |
| Length | 22.5mm | |
| Hazardous Area Certification | No | |
| Safety Category | SIL 3, CAT 4 | |
| Coil Voltage | 24V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 ZANDER AACHEN | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Reset Method Automatic and Monitored | ||
Series SR2C | ||
Power Consumption 1.5W | ||
Terminal Type Plug-in Screw Terminal | ||
IP Rating IP20 | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Contact Current 6A | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals EN 60204-1, EN ISO 13849-1, EN IEC 62061, IEC 61508 Parts 1-2 and 4-7, IEC 61511-1, CE, TUV, UL | ||
Maximum Operating Temperature 60°C | ||
Height 99mm | ||
Width 114mm | ||
Length 22.5mm | ||
Hazardous Area Certification No | ||
Safety Category SIL 3, CAT 4 | ||
Coil Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
The H.ZANDER SR2C is a universal emergency stop safety switching device with two safe relay outputs that can quickly and safely stop the moving parts of a machine or system in case of danger. Applications for the SR2C include single or dual-channel emergency stop circuits and guard monitoring on machines and systems in accordance with EN ISO 13849-1, EN IEC 62061 and in machines and plants in accordance with IEC 61508 and IEC 61511.
Single or dual channel operation possible
Feedback loop for monitoring downstream contactors or expansion modules
Cyclical monitoring of the output contacts
Indication of the switching state via LED
관련된 링크들
- ZANDER AACHEN SR2C, 24V ac/dc Safety Relay, 2 Safety Contacts
- ZANDER AACHEN SR2C, 230V ac Safety Relay, 2 Safety Contacts
- ZANDER AACHEN SR2C, 115V ac Safety Relay, 2 Safety Contacts, 0
- ZANDER AACHEN SR4C, 24V ac/dc Safety Relay, 4 Safety Contacts
- ZANDER AACHEN SR3E, 24V dc Safety Relay, 3 Safety Contacts, 1
- ZANDER AACHEN SR7C, 24V ac/dc Safety Relay, 7 Safety Contacts, 4
- ZANDER AACHEN SR3C, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- ZANDER AACHEN SR3C, 230V ac Safety Relay, 3 Safety Contacts, 1