Pilz 710, 24V dc Safety Relay, 2 Safety Contacts, 2

Subtotal (1 unit)*

₩576,792.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩576,792.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
313-862
제조사 부품 번호:
710002
제조업체:
Pilz
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pilz

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

2

Power Consumption

3W

Series

710

Terminal Type

Spring Loaded

Standards/Approvals

CCC, cULus Listed, TÜV, EN 61000-6-4, EN 61326-3-1, EN 60947-5-1, EN 61000-6-2, KOSHA, UKCA, CE, EAC (Eurasian)

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Contact Current

3A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

22.5mm

Length

100mm

Height

105mm

Hazardous Area Certification

No

Coil Voltage

24V dc

제외

COO (Country of Origin):
CN
The Pilz standalone safety relay features 2-channel wiring with detection of shorts across contacts. It includes 2 normally open (N/O) outputs, 1 safety contact (SC), and manual start functionality. The relay operates with a 24 V DC supply voltage (UB) and has a compact width of 22.5 mm. It comes with spring-loaded terminals (non-plug-in) and is designed for evaluating sensors with 2 safety contacts (SC) outputs. The compact height allows for efficient integration into space-constrained applications while ensuring reliable safety monitoring.

CE and UKCA listed

AgCuNi is the relay contact material

RoHS compliant

관련된 링크들