Pilz 774, 24V dc Safety Relay, 5 Safety Contacts

Subtotal (1 unit)*

₩1,299,772.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,299,772.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
313-829
제조사 부품 번호:
774542
제조업체:
Pilz
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pilz

Product Type

Safety Relay

Safety Contacts

5

Contact Configuration

2 NO/3 NO

Series

774

Power Consumption

4.5W

Terminal Type

Screw

Time Delay

0.1 → 30 s (12 levels)

Minimum Operating Temperature

-10°C

Contact Current

8A

Switching DC Voltage

24V dc

Standards/Approvals

EN 61326-3-1, CCC, UKCA, EN 60947-5-1, TÜV, EN 61000-6-2, EAC, CE, cULus Listed

Switching AC Voltage

240V ac

Maximum Operating Temperature

55°C

Length

121mm

Height

87mm

Width

45mm

Hazardous Area Certification

No

Coil Voltage

24V dc

제외

COO (Country of Origin):
FR
The Pilz Safety Relay features 1/2-channel wiring, with or without detection of shorts across contacts. It includes 3 normally open (N/O) outputs and 2 normally open timed-delay (N/Ot-d) outputs. The relay operates with a 24 V DC supply voltage (UB) and has a width of 45 mm. It integrates screw terminals for easy and secure wiring. This relay is designed for E-STOP monitoring and safety gates, with 2 delay-on de-energization contacts. The delay time can be set in 12 levels, ranging from 0.1 to 3 seconds, allowing for customizable delay settings in safety applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

관련된 링크들