RS PRO Safety Mat, Polyvinyl, Rubber, Polyurethane 10 m x 1m
- RS 제품 번호:
- 280-5459
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩233,360.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2026년 9월 21일 부터 12 개 단위 배송
- 추가로 2026년 10월 19일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩233,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-5459
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Safety Mat | |
| Length | 10m | |
| Width | 1m | |
| Thickness | 2mm | |
| Material | Polyvinyl, Rubber, Polyurethane | |
| Standards/Approvals | ISO 8302 (EN 12664, ASTM D3389, EN 660 -2, ASTM F1914, EN 13893 ASTM D2047, DIN 51130, ASTM F970 (static load) | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Safety Mat | ||
Length 10m | ||
Width 1m | ||
Thickness 2mm | ||
Material Polyvinyl, Rubber, Polyurethane | ||
Standards/Approvals ISO 8302 (EN 12664, ASTM D3389, EN 660 -2, ASTM F1914, EN 13893 ASTM D2047, DIN 51130, ASTM F970 (static load) | ||
제외
- COO (Country of Origin):
- IN
RS PRO Hi Viz Safety Mat
Introducing the range of RS PRO Hi Viz Safety Mats, the perfect solution to ensure safety and reliability in high-traffic work environments. Engineered with cutting-edge features and designed for superior performance, these mats are perfect for slip-resistant flooring needs in any environment.
Features and Benefits:
These RS PRO floor mats provide unparalleled traction to minimise the risk of slips and falls, even in the most demanding conditions and reducing the risk of accidents and injuries in the workplace to help promote a safer working environment
The innovative R12 rated embossing enhances grip, providing added stability and safety to the working area while the high visibility yellow colour ensures clear visibility especially when being used in high safety environments
These RS PRO floor mats provide unparalleled comfort and safety with the cushioned anti-slip surface that ensures a firm grip and optimal comfort in various conditions
Made from durable PU/PVR material that offers long lasting durability and reliability, these mats are perfect for industrial environments, offering superior scratch resistance to help them looking newer for longer and oil resistance to ensure they still remain effective in oily environments
The mats are easy to clean thanks to the PU/PVR material, saving on time and effort for maintenance and cleaning while maintaining a clean and hygienic workspace and minimising downtime and disruption
These mats are meticulously designed for seamless integration into various applications including walkways, commercial and domestic garages and warehouse flooring
Applications:
Anti-slip floor mats or safety mats are a specialised type of mat or flooring roll specifically designed to enhance safety by providing an anti-slip surface that provides traction and grip on floors, which in turn reduces the risk of slips, trips and falls. They usually feature textured surfaces or materials that increase traction, even when being used in wet or slippery conditions and can often be found in places like kitchens, bathrooms, garages, industrial facilities, commercial spaces and outdoor areas where slip hazards could frequently occur.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Styrene Butadiene Rubber, Natural Rubber Anti-Fatigue Mat 1m x 10 m x 12 mm
- RS PRO Natural Rubber, Styrene Butadiene Rubber Anti-Fatigue Mat 1.83m x 10 m x 10 mm
- RS PRO Grey Anti-Slip Flooring Rubber, Polyurethane, Polyvinyl Roll Anti-Slip Finish 10 m x 2m x 2 mm
- RS PRO Grey Anti-Slip Flooring Polyvinyl, Polyurethane, Rubber Roll Anti-Slip Finish 10 m x 2m x 2 mm
- RS PRO Natural Rubber, Styrene Butadiene Rubber Anti-Fatigue Mat 90cm x 10 m x 12 mm
- RS PRO Rubber Anti-Fatigue Mat 5m x 1000 mm x 10 mm
- RS PRO Rubber Anti-Fatigue Mat 10m x 1000 mm x 10 mm
- RS PRO Rubber Anti-Fatigue Mat 915mm x 1.5 m x 15 mm