RS PRO Safety Knife with Snap-off Blade Retractable 105 mm
- RS 제품 번호:
- 194-4701
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩6,100.00
재고있음
- 1,656 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-4701
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Knife Type | Light Duty | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Number of Blade Segments | 12 | |
| Blade Length | 105mm | |
| Blade Width | 9mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Handle Material | Stainless Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Knife Type Light Duty | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Number of Blade Segments 12 | ||
Blade Length 105mm | ||
Blade Width 9mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
Handle Material Stainless Steel | ||
제외
- COO (Country of Origin):
- CN
RS PRO Light Duty Retractable Knife with Snap Off Blade
This lightweight yet highly durable snap off knife from RS PRO is perfect for cutting and trimming a wide range of materials in the workplace or at home. The knife features a single snap off blade manufactured from high carbon steel, allowing you to snap segments off once blunt to instantly produce a sharp blade for cutting. The blade is housed in a high quality stainless steel body and features an auto-lock mechanism in the handle, preventing the blade from retracting or moving when in use. The knife sits comfortably in the hand when in use and features a handy clip to store the knife in a pocket when not in use.
Features and benefits
Applications
Retractable safety knives; also known as safety cutters and utility knives, are used on a daily basis in a wide range of applications including industrial and home DIY. Many of these knives include safety features such as an auto-retractable blade or auto-lock mechanism, offering excellent user protection to prevent injury. Safety knives are available in a variety of sizes and can include a replaceable fixed blade or snap off blade. Retractable snap off blades are commonly used in areas such as:
FAQs
How many blades are supplied?
This knife is supplied with a single 10 mm blade.
How many segments are included?
The blade features 12 segments that can be easily snapped off.
관련된 링크들
- RS PRO Safety Knife with Snap-off Blade Retractable
- Irwin Safety Knife with Snap-off Blade Retractable
- Stanley Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 80 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 100 mm
- SAM Safety Knife with Snap-off Blade Retractable 18 mm