RS PRO Safety Knife with Straight Blade Retractable

Subtotal (1 unit)*

₩19,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 433 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 84 개 단위 배송
  • 추가로 2027년 4월 22일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-3425
Distrelec 제품 번호:
304-14-086
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Safety Knife

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
TR

RS PRO Safety Trimming Knife


Introducing the trimming safety knife from our trusted and reliable own brand RS PRO, a high quality cutter ideal for utility and general purpose cutting. The sharp cutting blade allows you to cut through a range of materials such as plastic, card and strapping with ease in a range of environments whilst providing a clean and precise cut. The ergonomic handle is made with a durable zinc alloy that provides comfort and control, ensuring the blade is well protected and secure. This safety cutter features a spring loaded auto retractable safety feature, ensuring that the sharp blade is retracted when not in use to avoid injury and damage.

Features and benefits


• A sharp blade that can cut through materials clean and quick

• Ergonomic handle for enhanced comfort and control

• Self retracting safety feature to prevent injury and damage

• Spare replacement blade

• Safe and secure mechanism for changing blades

Applications


Safety knives, also known as utility knives, are a type of hand tool that used to produce a clean and precise cut on a range of materials such as card and plastic. Safety knives are used in a variety of tasks and can be found in a wide range of environments such as warehouses, factories, supermarkets, construction and much more. Safety knives are available in a range of shapes and sizes and can be equipped with various blade types such as snap-off, retractable, straight and more.

Is the blade retractable?


Yes, the RS PRO safety trimming knife features an auto-retracting safety feature that retracts the blade when not in use.

Are spare blades supplied with the knife?


A single spare trapezoid blade is supplied with this safety knife.

관련된 링크들