TRUE Safety Knife with Folding Blade Retractable
- RS 제품 번호:
- 665-322
- 제조사 부품 번호:
- TU571K
- 제조업체:
- TRUE
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 665-322
- 제조사 부품 번호:
- TU571K
- 제조업체:
- TRUE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRUE | |
| Knife Type | Pocket Knife | |
| Product Type | Safety Knife | |
| Blade Type | Folding | |
| Retractable | Yes | |
| Blade Material | Stainless Steel ABS | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRUE | ||
Knife Type Pocket Knife | ||
Product Type Safety Knife | ||
Blade Type Folding | ||
Retractable Yes | ||
Blade Material Stainless Steel ABS | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
TRUE Mycro Knife Sharpener
Small enough to fit on your keyring, the micro Knife Sharpener easily brings your favourite blades back to life. The two-step sharpening system features Carbide and Ceramic sharpening slots to restore dull blades and provide perfectly finished edges, so that you can GET back to the task at hand.
Features and Benefits
Tungsten Carbide Coarse Sharpener
Ceramic Fine Sharpener
Thermoplastic Rubber (TPR)
Grip Lanyard Hole
COMPATIBLE WITH:
All straight edge blades
Ceramic Fine Sharpener
Thermoplastic Rubber (TPR)
Grip Lanyard Hole
COMPATIBLE WITH:
All straight edge blades
Product Specifications
Dimensions: 5 cm (L) x 2.7 cm (W) x 0.6 cm (D)
Weight: 17 g
Weight: 17 g
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
관련된 링크들
- TRUE TU5, Folding knife Knife 99mm, 75 g
- TRUE TU5, Folding knife Knife 135mm, 31 g
- TRUE TU1, Folding knife Knife 84mm, 79 g
- TRUE TU5, Folding knife Knife 75mm, 72 g
- TRUE TU6, Folding knife Knife 110mm, 121 g
- TRUE TU6, Folding knife Knife 107mm, 91 g
- TRUE TU1, Folding knife Knife 105mm, 261 g
- TRUE TU1, Folding knife Knife 85mm, 102 g