Crescent Knife with Safety Knife Blade Blade Retractable 0.25 in

Subtotal (1 unit)*

₩30,448.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 31 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩30,448.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
118-759
제조사 부품 번호:
WKAR2EU
제조업체:
Crescent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crescent

Knife Type

Safety

Product Type

Knife

Blade Type

Safety Knife Blade

Retractable

Yes

Height Safe

Yes

Overall Length

7in

Blade Length

0.25in

Standards/Approvals

UPC

Handle Material

Dual Material

제외

COO (Country of Origin):
CN

Weller Knife, 0.25in Blade Length, 7in Overall Length - WKAR2EU


This knife is a safety-focused cutting tool designed for controlled, everyday use in industrial and commercial environments. It features a safety-style blade and a mechanism that allows the cutting edge to be withdrawn when not in use, reducing accidental contact during handling and storage. The handle combines two different materials to aid grip and handling. The product meets recognised UPC approval standards.

Features and Benefits:


• Retractable blade reduces exposure during non-cutting tasks
• Dual-material handle improves grip and handling comfort
• Safety blade type minimises accidental puncture risk
• Height-safe feature provides added protection during storage
• Compact 7in overall length supports close-quarters work

Applications


• Suitable for parcel and packaging opening in warehouses
• Ideal for general maintenance and facility operations
• Used for inventory unpacking on production floors
• Can be used for retail stockroom cutting tasks

What is the blade thickness and how does that affect cutting?


The blade is 0.25in thick, which gives a balance between rigidity and controlled slicing for common packaging materials.

Can the blade be fully retracted for safe transport?


Yes, the retractable mechanism allows the blade to be withdrawn fully to reduce accidental contact during movement.

What advantage does the dual-material handle offer in prolonged use?


The combination of two materials enhances grip security and reduces slippage, helping maintain control during repetitive cutting tasks.

Does the product conform to any approval standards?


It carries UPC approval, indicating it meets the specified regulatory criteria associated with that certification.

관련된 링크들