Phoenix Contact PSR Series Input/Output Module, 8 Outputs, 24V
- RS 제품 번호:
- 220-5772
- 제조사 부품 번호:
- 1105132
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩563,880.00
- RS 제품 번호:
- 220-5772
- 제조사 부품 번호:
- 1105132
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Series | PSR | |
| Product Type | Input/Output Module | |
| Sub Type | Extension Module | |
| Mount Type | Extension Module | |
| For Use With | Safety Modules | |
| Supply Voltage | 24V | |
| Number of Outputs | 8 | |
| Terminal Type | Screw | |
| Power Rating | 0.48W | |
| Standards/Approvals | UL Listed/cUL Listed/cULus Listed | |
| Hazardous Area Certification | UL, cULus, cUL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Series PSR | ||
Product Type Input/Output Module | ||
Sub Type Extension Module | ||
Mount Type Extension Module | ||
For Use With Safety Modules | ||
Supply Voltage 24V | ||
Number of Outputs 8 | ||
Terminal Type Screw | ||
Power Rating 0.48W | ||
Standards/Approvals UL Listed/cUL Listed/cULus Listed | ||
Hazardous Area Certification UL, cULus, cUL | ||
- COO (Country of Origin):
- IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.
Economical safety solution with a high level of adaptability to individual requirements
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Suitable for lift applications according to EN 81-20
Narrow housing width of just 22.6 mm
관련된 링크들
- Phoenix Contact PSR Series Input/Output Module, 16 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 9 Inputs, 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 1 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 10 Inputs, 10 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 8 Outputs, 24V