Phoenix Contact PSR Series Input/Output Module, 1 Inputs, 8 Outputs, 2V

Subtotal (1 unit)*

₩1,011,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,011,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-5739
제조사 부품 번호:
1104990
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Series

PSR

Product Type

Input/Output Module

Mount Type

DIN Rail

Sub Type

Extension Module

For Use With

Safety Modules

Supply Voltage

2V

Number of Inputs

1

Number of Outputs

8

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

IEC

COO (Country of Origin):
IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.

Economical safety solution with a high level of adaptability to individual requirements

Fast startup, thanks to easy hardware and software configuration

Machine downtime minimized with comprehensive, easy-to-understand diagnostics

Suitable for lift applications according to EN 81-20

Narrow housing width of just 22.6 mm

관련된 링크들