SICK FLEXIL Series Input/Output Module, 2 Inputs, 5 Outputs, 24V dc

Subtotal (1 unit)*

₩229,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩229,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3769
제조사 부품 번호:
FLA-PWRI00001
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Input/Output Module

Series

FLEXIL

Sub Type

Module for Energy Supply

For Use With

Flexi Soft System

Supply Voltage

24V dc

Number of Inputs

2

Number of Outputs

5

Terminal Type

M12 Connector

Hazardous Area Certification

No

Standards/Approvals

UL, CE

COO (Country of Origin):
HU

Overview


At a glance


Your Benefit


Flexi Loop can connect up to 32 safety sensors in series in compliance with the highest performance level PL e. Safety switches and safety sensors with OSSD outputs can be used together, regardless of manufacturer. Detailed diagnostic information is also available for each sensor or switch. Integrated switching signals allow for the use of interlocks, switches, and lamps. All sensors are supplied with voltage directly from the Flexi Loop. Unshielded standard cables are used with M12 male connectors. Ultimately, Flexi Loop can be relied upon for maximum safety. Connecting sensors in series reduces the amount of wiring and the number of safety inputs in the control cabinet. It also provides a comprehensive diagnostic check of all doors, emergency stop pushbuttons, and sensors. In conjunction with Flexi Soft and Flexi Classic, the entire safety application is able to cost-effectively meet customer needs.

Applications


Connecting both safety switches and safety sensors with OSSD outputs in series minimizes the amount of wiring and the number of inputs at the safety controller, thus reducing costs.

Simple calculation of the performance level saves time since the Flexi Loop node monitors each sensor individually

Quick and easy configuration saves time

Ability to be used over long distances increases application flexibility

Detailed diagnostic information – who switched and why? minimizes system downtime

Seamless system integration and communication with other SICK safety controllers

Detailed status information on Flexi Loop components, diagnostic accessories, and safety controller enable quick and easy field diagnosticsSeries connection of 32 sensors with up to 100 m per segment in compliance with performance level PL e

Compatible with sensors from all manufacturers

Detailed diagnostic information

Integrated standard inputs and outputs

Voltage supply for sensors is included

관련된 링크들