Phoenix Contact PSR Series Input/Output Module, 1 Inputs, 5 Outputs, 26.4V, 5 NO
- RS 제품 번호:
- 535-934
- 제조사 부품 번호:
- 1442344
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩276,200.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩276,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 535-934
- 제조사 부품 번호:
- 1442344
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Series | PSR | |
| Product Type | Input/Output Module | |
| Sub Type | Safety Relay | |
| Mount Type | Safety Relay | |
| For Use With | Safety Relay Modules And Sensors | |
| Supply Voltage | 26.4V | |
| Normal State Configuration | 5 NO | |
| Number of Inputs | 1 | |
| Number of Outputs | 5 | |
| Power Rating | 16.6W | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus Listed, EN ISO 13849-1, EN IEC 62061, CE, IEC 61508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Series PSR | ||
Product Type Input/Output Module | ||
Sub Type Safety Relay | ||
Mount Type Safety Relay | ||
For Use With Safety Relay Modules And Sensors | ||
Supply Voltage 26.4V | ||
Normal State Configuration 5 NO | ||
Number of Inputs 1 | ||
Number of Outputs 5 | ||
Power Rating 16.6W | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus Listed, EN ISO 13849-1, EN IEC 62061, CE, IEC 61508 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact extension module provides enhanced flexibility in safety control applications, featuring both 1-channel and 2-channel control capabilities. Designed for industrial environments, it ensures compliance with rigorous safety standards, delivering reliable performance with up to Cat. 4/PL e certification. The compact design allows for easy integration into existing systems, with a width of just 22.5 mm. It combines practicality with robust features, including an electromechanical relay type and force-guided contacts, making it a dependable choice for complex automation tasks whether in demanding conditions or standard settings.
Compact size enhances space efficiency in cabinets
Flexibility for both 1-channel and 2-channel configurations
Robust electromechanical relay ensures durability
Supports high safety integrity levels for confident operation
Integrated diagnostic contacts facilitate easy monitoring
Designed for seamless compatibility with existing systems
High mechanical service life guarantees long-term reliability
Built to withstand challenging industrial environments
관련된 링크들
- Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 5 Outputs, 26.4V, 5 NO
- Phoenix Contact PSR Series Input/Output Module, 1 Inputs, 5 Outputs, 26.4V, 5 NO
- Phoenix Contact PSR Series Input/Output Module, 9 Inputs, 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 1 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 10 Inputs, 10 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 4 Outputs, 24V