Telemecanique Sensors ATEX XCSC Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy
- RS 제품 번호:
- 666-4956
- 제조사 부품 번호:
- XCSC702EX
- 제조업체:
- Telemecanique Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩619,620.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩619,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 666-4956
- 제조사 부품 번호:
- XCSC702EX
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/2 NC | |
| Housing Material | Zinc Alloy | |
| Series | XCSC | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 270mA | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | ATEX | |
| Number of Head Directions | 8 | |
| Depth | 44mm | |
| Standards/Approvals | CSA, IEC, EN, UL | |
| Width | 52mm | |
| Length | 113.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/2 NC | ||
Housing Material Zinc Alloy | ||
Series XCSC | ||
IP Rating IP67 | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 270mA | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification ATEX | ||
Number of Head Directions 8 | ||
Depth 44mm | ||
Standards/Approvals CSA, IEC, EN, UL | ||
Width 52mm | ||
Length 113.5mm | ||
XCSC Hazardous Area Key Operated Lock
Metallic guard switches that can be used in potentially explosive dusty environments for safety applications
Manual locking/unlocking of actuator by key operated lock
Zones 21-22
Protection mode tD
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Screw clamp terminals
Dimensions: 52 x 44 x 113.5mm
Interlock Switch
Note
Actuators must be purchased separately, see 252-3836 etc.
Group and Category
II 2 D – Ex tD A21 IP67 T90C°
관련된 링크들
- Telemecanique Sensors XCSC Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy, Interlock
- Telemecanique Sensors ATEX XCSA Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy, Keyed
- Telemecanique Sensors XCSC Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy
- Telemecanique Sensors ATEX XCSB Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy
- IDEM ATEX K-SS-Ex Safety Interlock Switch, Keyed Actuator Included, Stainless Steel, Keyed
- Telemecanique Sensors XCSA Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Metal, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Plastic, Interlock