Schmersal AZ17 Safety Interlock Switch, Keyed, Fibreglass Reinforced Thermoplastic, Interlock

Subtotal (1 unit)*

₩115,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 125 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩115,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-3098
제조사 부품 번호:
AZ 17-11ZK
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Product Type

Safety Interlock Switch

Lock Style

Keyed

Lock Type

Interlock

Actuator Included

No

Safety Contacts

NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

AZ17

Contact AC Voltage

230V ac

Minimum Operating Temperature

-30°C

IP Rating

IP67

Switch Contact Current

4A

Number of Auxiliary Contacts

1

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, UL, VDE, IEC

Length

85mm

Number of Head Directions

4

Depth

30mm

Width

30mm

COO (Country of Origin):
DE

Schmersal Safety Interlock Switch, Key Lock, NO/NC - AZ17 Series - AZ 17-11ZK


Create a safe working environment with this interlock switch from Schmersal. It's ideally suited to controlling the operation of hinged, sliding or removable safety guards to reduce the risk of operators coming into contact with dangerous machinery. The unit features positively opening NC (normally closed) contacts, which won't weld or stick together, ensuring excellent levels of safety and reliability. A long service life is guaranteed, thanks to the switch's robust fibreglass-reinforced housing, which can withstand harsh working conditions.

Features and Benefits


• Wide operating temperature range of -30°C to +80°C so suitable for demanding environments

• Includes a key lock for improved levels of safety

• Housing has an IP67 (ingress protection) rating, meaning it's waterproof and dust-tight

• Compact design with dimensions of 85 (L) x 30 (W) x 30mm (D)

Application Information


• Automotive manufacture

• Medical and pharmaceutical industry

• Food and beverage production

How long does it take to install this safety switch?


An insulation-displacement connector allows for quick and easy installation of the safety switch. Selectively sharpened blades force their way through conductor insulation, bypassing the need to strip the conductors before connecting. When properly in place, the connector blade cold-welds to the conductor to form a reliable, gas-tight connection.

관련된 링크들